-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 203mW (Coil), 1.25A (Contact), 120VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7173
|
Newark | Low Signal Relays - Pcb V23101D 106A201 |Amp Te Connectivity 3-1393779-2 Min Qty: 325 Package Multiple: 1 Date Code: 0 Container: Bulk | 4375 |
|
$5.8600 | Buy Now |
DISTI #
3-1393779-2
|
Avnet Americas | Electromechanical Relay SPDT 1.25A 12VDC 700Ohm Through Hole - Rail/Tube (Alt: 3-1393779-2) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 36 Weeks, 5 Days Container: Tube | 0 |
|
$4.9206 / $5.9214 | Buy Now |
DISTI #
655-3-1393779-2
|
Mouser Electronics | Low Signal Relays - PCB V23101D 106A201 RoHS: Compliant | 625 |
|
$5.7800 / $8.6000 | Buy Now |
|
Future Electronics | W11 Series 1 A SPDT 12 VDC Non-Latching PC Board Through Hole Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 15Tube |
|
$4.3200 / $5.0300 | Buy Now |
DISTI #
AMP3-1393779-2
|
Heilind Electronics | V23101D 106A201 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23101D 106A201 RoHS: Compliant |
5065 In Stock |
|
$4.5000 / $5.9100 | Buy Now |
DISTI #
65672578
|
Verical | Signal Relay 12VDC 1.25A SPDT(15.4x10x11.5)mm THT Min Qty: 11 Package Multiple: 1 | Americas - 4375 |
|
$5.9600 | Buy Now |
DISTI #
77837744
|
Verical | Signal Relay 12VDC 1.25A SPDT(15.4x10x11.5)mm THT Min Qty: 2 Package Multiple: 1 Date Code: 2404 | Americas - 2250 |
|
$4.3766 / $6.8752 | Buy Now |
DISTI #
62988709
|
Verical | Signal Relay 12VDC 1.25A SPDT(15.4x10x11.5)mm THT Min Qty: 25 Package Multiple: 25 | Americas - 675 |
|
$6.9455 / $7.6853 | Buy Now |
DISTI #
77307935
|
Verical | Signal Relay 12VDC 1.25A SPDT(15.4x10x11.5)mm THT Min Qty: 15 Package Multiple: 1 | Americas - 200 |
|
$5.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393779-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393779-2
TE Connectivity
Power/Signal Relay, 2 Form C, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 203mW (Coil), 1.25A (Contact), 120VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 10.5 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 15.49 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 203 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(AC)-Max | 12 V | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 360VA@125VAC | |
Contact (AC) Max Rating R Load | 1.25A@125VAC | |
Contact Current(AC)-Max | 1.25 A | |
Contact Current(DC)-Max | 1.25 A | |
Contact (DC) Max Power Rating R Load | 72W@120VDC | |
Contact (DC) Max Rating R Load | 1.25A@120VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER PALLADIUM ALLOY | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operate Time | 17 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15.5mm x 10.5mm x 11.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 22 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 4 g |