-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 206mW (Coil), 1.25A (Contact), 120VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5607
|
Newark | Low Signal Relays - Pcb V23101D 107B201 |Amp Te Connectivity 3-1393779-8 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 510 |
|
$7.5100 / $10.4200 | Buy Now |
DISTI #
2266-3-1393779-8-ND
|
DigiKey | Power/Signal Relay, 2 Form C, SP Min Qty: 15 Container: Tube MARKETPLACE PRODUCT |
510 In Stock |
|
$6.3900 / $6.7500 | Buy Now |
DISTI #
3-1393779-8
|
Avnet Americas | Electromechanical Relay SPDT 1A 24VDC 2.8KOhm Through Hole - Bulk (Alt: 3-1393779-8) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Container: Bulk | 0 |
|
$5.2274 / $6.2906 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 625 Package Multiple: 625 Container: Tube | 0Tube |
|
$5.5400 | Buy Now |
DISTI #
AMP3-1393779-8
|
Heilind Electronics | V23101D 107B201 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23101D 107B201 RoHS: Compliant |
510 Partner Stock |
|
$3.8200 / $7.0500 | Buy Now |
DISTI #
3-1393779-8
|
Avnet Americas | Electromechanical Relay SPDT 1A 24VDC 2.8KOhm Through Hole - Bulk (Alt: 3-1393779-8) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Container: Bulk | 0 |
|
$5.2274 / $6.2906 | Buy Now |
DISTI #
V23101D0107B201
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, Icontacts max: 1.25A Min Qty: 1 | 145 |
|
$3.6300 / $5.9600 | Buy Now |
DISTI #
3-1393779-8
|
Avnet Americas | Electromechanical Relay SPDT 1A 24VDC 2.8KOhm Through Hole - Bulk (Alt: 3-1393779-8) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Container: Bulk | 0 |
|
$5.2274 / $6.2906 | Buy Now |
DISTI #
AMP3-1393779-8
|
Interstate Connecting Components | V23101D 107B201 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393779-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393779-8
TE Connectivity
Power/Signal Relay, 2 Form C, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 206mW (Coil), 1.25A (Contact), 120VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 10.5 mm | |
Body Height | 11.5 mm | |
Body Length or Diameter | 15.49 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 206 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2800 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 360VA@125VAC | |
Contact (AC) Max Rating R Load | 1.25A@125VAC | |
Contact Current(AC)-Max | 1.25 A | |
Contact Current(DC)-Max | 1.25 A | |
Contact (DC) Max Power Rating R Load | 72W@120VDC | |
Contact (DC) Max Rating R Load | 1.25A@120VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 120 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER PALLADIUM ALLOY | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operate Time | 17 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15.5mm x 10.5mm x 11.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 22 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 4 g |