Part Details for 3-1393800-6 by TE Connectivity
Overview of 3-1393800-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1393800-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1393800-6
|
Avnet Abacus | Electromechanical Relay 3PDT 8A 24VAC 22Ohm Socket (Alt: 3-1393800-6) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now |
Part Details for 3-1393800-6
3-1393800-6 CAD Models
3-1393800-6 Part Data Attributes
|
3-1393800-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393800-6
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 5300mW (COIL), 8A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | OTHER MOUNTING OPTIONS AVAILABLE | |
Body Breadth | 46.5 mm | |
Body Height | 61 mm | |
Body Length or Diameter | 53 mm | |
Coil Current(AC)-Max | 0.221 A | |
Coil Power | 5300 mW | |
Coil Resistance | 22 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 53mm x 46.5mm x 61mm | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |