-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 250VDC (Coil), 620mW (Coil), 5A (Contact), 250VDC (Contact), AC/DC Input, Socket Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7942
|
Newark | V23154D 712F104 |Amp Te Connectivity 3-1393808-6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$126.5800 / $141.9200 | Buy Now |
DISTI #
3-1393808-6-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 5A 7V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.6365 | Buy Now |
DISTI #
3-1393808-6
|
Avnet Americas | Electromechanical Relay DPDT 5A 7VDC 58Ohm Plug-In - Bulk (Alt: 3-1393808-6) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | V23154D 712F104 RoHS: Compliant |
23 Partner Stock |
|
$108.6200 / $230.9800 | Buy Now |
DISTI #
TE Connectivity 3-1393808-6
|
PEI Genesis | Power/Signal Relay, 1 Form C | 23 |
|
Buy Now | |
DISTI #
3-1393808-6
|
Avnet Abacus | Electromechanical Relay DPDT 5A 7VDC 58Ohm Plug-In (Alt: 3-1393808-6) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1393808-6
|
Avnet Abacus | Electromechanical Relay DPDT 5A 7VDC 58Ohm Plug-In (Alt: 3-1393808-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23154D 712F104 RoHS: Compliant |
23 Partner Stock |
|
$108.6200 / $230.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393808-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393808-6
TE Connectivity
Power/Signal Relay, 1 Form C, 250VDC (Coil), 620mW (Coil), 5A (Contact), 250VDC (Contact), AC/DC Input, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Coil Power | 620 mW | |
Coil Resistance | 58 Ω | |
Coil Voltage(AC)-Max | 250 V | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | AC/DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
End Contact Material | NICKEL PALLADIUM | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 30 X 30 | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |