Part Details for 3-1393809-6 by TE Connectivity
Overview of 3-1393809-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1393809-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1393809-6-ND
|
DigiKey | RELAY GENERAL PURPOSE 2A 48V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.4490 | Buy Now |
DISTI #
3-1393809-6
|
Avnet Americas | Electromechanical Relay 48VDC 3200Ohm Plug-In - Bulk (Alt: 3-1393809-6) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-3-1393809-6
|
Mouser Electronics | Low Signal Relays - PCB V23154D 726B124 RoHS: Compliant | 0 |
|
$139.2100 / $158.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$126.1200 / $163.4200 | Buy Now |
DISTI #
3-1393809-6
|
Avnet Americas | Electromechanical Relay 48VDC 3200Ohm Plug-In - Bulk (Alt: 3-1393809-6) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3-1393809-6
|
Avnet Americas | Electromechanical Relay 48VDC 3200Ohm Plug-In - Bulk (Alt: 3-1393809-6) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3-1393809-6
|
Avnet Abacus | Electromechanical Relay 48VDC 3200Ohm Plug-In (Alt: 3-1393809-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1393809-6
|
Avnet Abacus | Electromechanical Relay 48VDC 3200Ohm Plug-In (Alt: 3-1393809-6) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now | |
DISTI #
3143133
|
Farnell | V23154D 726B124 RoHS: Compliant Min Qty: 20 Lead time: 9 Weeks, 0 Days Container: Each | 0 |
|
$139.0297 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$126.1200 / $163.4200 | Buy Now |