-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, Momentary, 0.038A (Coil), 150VDC (Coil), 1000mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Socket Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H9294
|
Newark | V23054C2020B104 |Amp Te Connectivity 3-1393812-5 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.2300 / $156.6600 | Buy Now |
DISTI #
3-1393812-5-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 24V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.9680 | Buy Now |
DISTI #
3-1393812-5
|
Avnet Americas | SCR3-1393812-5 - Bulk (Alt: 3-1393812-5) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-3-1393812-5
|
Mouser Electronics | Low Signal Relays - PCB V23054C2020B104 RoHS: Compliant | 0 |
|
$149.3500 / $165.9500 | Order Now |
DISTI #
3-1393812-5
|
Avnet Abacus | SCR3-1393812-5 (Alt: 3-1393812-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1393812-5
|
Avnet Abacus | SCR3-1393812-5 (Alt: 3-1393812-5) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393812-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393812-5
TE Connectivity
Power/Signal Relay, 4 Form C, Momentary, 0.038A (Coil), 150VDC (Coil), 1000mW (Coil), 2A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 24 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 10.5 V | |
Coil Power | 1000 mW | |
Coil Resistance | 630 Ω | |
Coil Voltage(AC)-Max | 125 V | |
Coil Voltage(DC)-Max | 150 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@150VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 24mm x 19mm x 30mm | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | IP30 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |