-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V23003B 37B110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H9307
|
Newark | V23003B 37B110 Rohs Compliant: Yes |Axicom Te Connectivity 3-1393817-9 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$278.9400 / $294.8800 | Buy Now |
DISTI #
3-1393817-9
|
Avnet Americas | Electromechanical Relay 4PDT 2A 24VDC 400Ohm Socket - Bulk (Alt: 3-1393817-9) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | V23003B 37B110 RoHS: Compliant |
24 In Stock |
|
$290.5600 / $330.2300 | Buy Now |
DISTI #
62991486
|
Verical | Signal Relay 24VDC 2A 4PDT(30x19x30)mm Socket Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$325.3869 / $366.6708 | Buy Now |
DISTI #
77305774
|
Verical | Signal Relay 24VDC 2A 4PDT(30x19x30)mm Socket Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$304.1497 / $343.0435 | Buy Now |
DISTI #
3-1393817-9
|
Avnet Americas | Electromechanical Relay 4PDT 2A 24VDC 400Ohm Socket - Bulk (Alt: 3-1393817-9) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3-1393817-9
|
Avnet Americas | Electromechanical Relay 4PDT 2A 24VDC 400Ohm Socket - Bulk (Alt: 3-1393817-9) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3-1393817-9
|
Avnet Abacus | Electromechanical Relay 4PDT 2A 24VDC 400Ohm Socket (Alt: 3-1393817-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1393817-9
|
Avnet Abacus | Electromechanical Relay 4PDT 2A 24VDC 400Ohm Socket (Alt: 3-1393817-9) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now | |
DISTI #
3139683
|
Farnell | V23003B 37B110 RoHS: Compliant Min Qty: 20 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$271.1951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1393817-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1393817-9
TE Connectivity
V23003B 37B110
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 19 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.069 A | |
Coil Operate Voltage(DC) | 16.5 V | |
Coil Power | 823 mW | |
Coil Release Voltage(DC) | 16.5 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(AC)-Max | 125 V | |
Coil Voltage(DC)-Max | 150 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@150VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 30 X 30 | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |