-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 12VDC (Coil), 222mW (Coil), 5A (Contact), Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-3-1415540-8-ND
|
DigiKey | PE514F12 Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$5.4000 / $12.5300 | Buy Now |
DISTI #
3-1415540-8-ND
|
DigiKey | PE514F12 Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8600 | Buy Now |
DISTI #
3-1415540-8
|
Avnet Americas | PE514F12 - Bulk (Alt: 3-1415540-8) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2864 / $6.3616 | Buy Now |
DISTI #
571-3-1415540-8
|
Mouser Electronics | General Purpose Relays PE514F12 RoHS: Compliant | 0 |
|
$7.9000 / $10.2200 | Order Now |
DISTI #
72143855
|
RS | Relay, PE514F12 | TE Connectivity 3-1415540-8 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$5.6000 | Buy Now |
DISTI #
AMP3-1415540-8
|
Heilind Electronics | PE514F12 | Americas - 0 in Stock |
|
$6.2837 / $6.6280 | Buy Now |
|
Onlinecomponents.com | PE514F12 RoHS: Compliant | 0 |
|
$3.2700 / $7.1300 | Buy Now |
DISTI #
AMP3-1415540-8
|
Interstate Connecting Components | PE514F12 | 0 |
|
$6.2837 / $6.6280 | Buy Now |
DISTI #
000000000005232638
|
Sager | General Purpose Relays PE514F12 Min Qty: 25 | 0 |
|
$4.3600 / $6.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1415540-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1415540-8
TE Connectivity
Power/Signal Relay, 1 Form C, 12VDC (Coil), 222mW (Coil), 5A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 222 mW | |
Coil Resistance | 650 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 400 V | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |