-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9700
|
Newark | Rtd3K012 |Schrack Te Connectivity 3-1415542-0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 | Buy Now |
DISTI #
76AC5626
|
Newark | General Purpose Relays Rtd3K012 |Amp Te Connectivity 3-1415542-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $5.4000 | Buy Now |
DISTI #
2266-3-1415542-0-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 12V Min Qty: 40 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
2048 In Stock |
|
$3.1400 | Buy Now |
DISTI #
PB2698-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 12V Min Qty: 40 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8608 | Buy Now |
DISTI #
3-1415542-0
|
Avnet Americas | RTD3K012 - Bulk (Alt: 3-1415542-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Bulk | 0 |
|
$2.5544 / $2.8840 | Buy Now |
DISTI #
571-3-1415542-0
|
Mouser Electronics | General Purpose Relays RTD3K012 RoHS: Compliant | 0 |
|
$2.8600 | Order Now |
DISTI #
72143823
|
RS | Relay, RTD3K012 | TE Connectivity 3-1415542-0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Container: Box | 0Box |
|
$2.5800 | Buy Now |
DISTI #
AMP3-1415542-0
|
Heilind Electronics | RTD3K012 | Americas - 0 in Stock |
|
$2.8893 / $3.0478 | Buy Now |
|
Onlinecomponents.com | RTD3K012 RoHS: Compliant | 0 |
|
$2.6400 / $7.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1415542-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1415542-0
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 400 mW | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |