Part Details for 3-1415898-1 by TE Connectivity
Overview of 3-1415898-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3-1415898-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-3-1415898-1-ND
|
DigiKey | RTS3TA06 Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9710 | Buy Now |
DISTI #
3-1415898-1
|
Avnet Americas | SCRRTS3TA06 - Trays (Alt: 3-1415898-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Tray | 0 |
|
$6.1132 / $6.9020 | Buy Now |
DISTI #
571-3-1415898-1
|
Mouser Electronics | General Purpose Relays RTS3TA06 RoHS: Compliant | 0 |
|
$6.9700 | Order Now |
DISTI #
72143298
|
RS | Relay, RTS3TA06 | TE Connectivity 3-1415898-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$6.1700 | Buy Now |
DISTI #
AMP3-1415898-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.9148 / $7.2938 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1200 / $16.7600 | Buy Now |
DISTI #
AMP3-1415898-1
|
Interstate Connecting Components | 0 |
|
$6.9148 / $7.2938 | Buy Now | |
DISTI #
000000000005525669
|
Sager | Screws & Fasteners RTS3TA06 Min Qty: 1000 | 0 |
|
$6.5700 | Buy Now |
DISTI #
3-1415898-1
|
Avnet Abacus | (Alt: 3-1415898-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-1415898-1
3-1415898-1 CAD Models
3-1415898-1 Part Data Attributes
|
3-1415898-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1415898-1
TE Connectivity
POWER/SIGNAL RELAY, SPST, LATCHED, 6VDC (COIL), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 7 | |
Operate Time | 14 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; CUL; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 14 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |