-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GET MALE TERM, A, AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R9490
|
Newark | Get Male Term, A, Au |Amp Te Connectivity 3-1419158-1 Min Qty: 33000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 | Buy Now |
DISTI #
3-1419158-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 3-1419158-1) RoHS: Compliant Min Qty: 33000 Package Multiple: 33000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2863 | Buy Now |
DISTI #
571-3-1419158-1
|
Mouser Electronics | Automotive Connectors GET MALE TERM A AU RoHS: Compliant | 0 |
|
$0.3600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 33000 Package Multiple: 33000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2610 | Buy Now |
DISTI #
AMP3-1419158-1
|
Heilind Electronics | GET MALE TERM, A, AU | Americas - 0 in Stock |
|
$0.3177 | Buy Now |
|
Onlinecomponents.com | GET MALE TERM, A, AU RoHS: Compliant | 0 |
|
$0.2767 / $0.7778 | Buy Now |
DISTI #
3-1419158-1
|
TTI | Automotive Connectors GET MALE TERM A AU Min Qty: 33000 Package Multiple: 11000 Container: Reel | Americas - 0 |
|
$0.2620 | Buy Now |
DISTI #
AMP3-1419158-1
|
Interstate Connecting Components | GET MALE TERM, A, AU | 0 |
|
$0.3177 | Buy Now |
DISTI #
3-1419158-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 3-1419158-1) RoHS: Compliant Min Qty: 33000 Package Multiple: 11000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1419158-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 3-1419158-1) RoHS: Compliant Min Qty: 33000 Package Multiple: 33000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1419158-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1419158-1
TE Connectivity
GET MALE TERM, A, AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 9 A | |
Safety Approval | UL, USCAR | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.35 mm2 | |
Wire Gauge | 22 AWG |