Part Details for 3-1423152-1 by TE Connectivity
Overview of 3-1423152-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Price & Stock for 3-1423152-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1423152-1-ND
|
DigiKey | RELAY TIME DELAY COMMERCIAL 7000 Min Qty: 2 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,781.8900 | Buy Now |
DISTI #
3-1423152-1
|
Avnet Americas | 2112D5MC=RLY,MINI,ON,2P,12VDC,1SEC - Bulk (Alt: 3-1423152-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$2,626.1018 / $3,160.2240 | Buy Now |
DISTI #
571-3-1423152-1
|
Mouser Electronics | Time Delay & Timing Relays 2112D5MC=RLY,MINI,ON,2P,12VDC,1SEC | 0 |
|
$2,781.8900 | Order Now |
DISTI #
71993937
|
RS | Relay, 2112D5Mc=Mini, On, 2P, 12Vdc, 1Sec | TE Connectivity 3-1423152-1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$3,371.6600 | RFQ |
DISTI #
AMP3-1423152-1
|
Heilind Electronics | 2112D5MC=RLY,MINI,ON,2P,12VDC, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2112D5MC=RLY,MINI,ON,2P,12VDC,1SEC | 0 |
|
$2,391.9600 / $3,089.7900 | Buy Now |
DISTI #
3-1423152-1
|
Avnet Americas | 2112D5MC=RLY,MINI,ON,2P,12VDC,1SEC - Bulk (Alt: 3-1423152-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1,671.1514 / $3,160.2240 | Buy Now |
DISTI #
3-1423152-1
|
Avnet Americas | 2112D5MC=RLY,MINI,ON,2P,12VDC,1SEC - Bulk (Alt: 3-1423152-1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1,671.1514 / $3,160.2240 | Buy Now |
DISTI #
AMP3-1423152-1
|
Interstate Connecting Components | 2112D5MC=RLY,MINI,ON,2P,12VDC, | 0 |
|
Buy Now | |
|
Master Electronics | 2112D5MC=RLY,MINI,ON,2P,12VDC,1SEC | 0 |
|
$2,391.9600 / $3,089.7900 | Buy Now |
Part Details for 3-1423152-1
3-1423152-1 CAD Models
3-1423152-1 Part Data Attributes
|
3-1423152-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1423152-1
TE Connectivity
2112D5MC=RLY,MINI,ON,2P,12VDC,1SEC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 12 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |