Part Details for 3-1424909-8 by TE Connectivity
Overview of 3-1424909-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 3-1424909-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9727
|
Newark | Crimper, Insulation F |Amp Te Connectivity 3-1424909-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.9600 / $209.8800 | Buy Now |
DISTI #
3937-3-1424909-8-ND
|
DigiKey | CRIMPER, INSULATION "F" Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
3-1424909-8-ND
|
DigiKey | CRIMPER, INSULATION "F" Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
3-1424909-8
|
Avnet Americas | CRIMPER, INSULATION F - Bulk (Alt: 3-1424909-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-3-1424909-8
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, INS F | 0 |
|
$187.8100 / $195.6900 | Order Now |
DISTI #
AMP3-1424909-8
|
Heilind Electronics | CRIMPER, INSULATION F | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSULATION "F" | 0 |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
AMP3-1424909-8
|
Interstate Connecting Components | CRIMPER, INSULATION F | 0 |
|
$141.7059 / $209.5239 | Buy Now |
DISTI #
3-1424909-8
|
Avnet Abacus | (Alt: 3-1424909-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRIMPER, INSULATION "F" | 0 |
|
$133.6700 / $191.4000 | Buy Now |