Part Details for 3-1437186-4 by TE Connectivity
Overview of 3-1437186-4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1437186-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2944
|
Newark | Fst-21A-2/Te Connectivity/Amp Brand |Amp Te Connectivity 3-1437186-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $2.4200 | Buy Now |
DISTI #
3-1437186-4
|
Avnet Americas | FFC Jumper Cable 2Conductors 24AWG Copper 300VAC 3A - Tape and Reel (Alt: 3-1437186-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | FST-21A-2 RoHS: Compliant | 0 |
|
$0.4067 / $0.6225 | Buy Now |
DISTI #
3-1437186-4
|
TTI | FFC / FPC Jumper Cables FST-21A-2 Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | FST-21A-2 RoHS: Compliant | 0 |
|
$0.4067 / $0.6225 | Buy Now |
Part Details for 3-1437186-4
3-1437186-4 CAD Models
3-1437186-4 Part Data Attributes
|
3-1437186-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437186-4
TE Connectivity
Cable Assembly, 2 Conductor(s), 24AWG, 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |