-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3900113-2621=PLUG HOUSING ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-1437290-7 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0730
|
Newark | Plug Hsg, 4 Rows, 26Way, Skt, Product Range:Super Seal 1.0 Series, Gender:Plug, No. Of Positions:26Ways, Pitch Spacing:1.5Mm, For Use With:Super Seal 1.0Mm Socket Contacts, Svhc:No Svhc (07-Jul-2017), Connector Mounting:Cable Mount, Rohs Compliant: Yes |Te Connectivity 3-1437290-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 599 |
|
$9.1300 / $12.4300 | Buy Now |
DISTI #
20X0730
|
Avnet Americas | Conn Housing Sealed Plug 26 POS 3mm Straight Cable Mount Tube - Bulk (Alt: 20X0730) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 80 Partner Stock |
|
$7.6800 / $11.5900 | Buy Now |
DISTI #
3-1437290-7
|
Avnet Americas | Conn Housing Sealed Plug 26 POS 3mm Straight Cable Mount Tube - Rail/Tube (Alt: 3-1437290-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 2 Days Container: Tube | 8248 Factory Stock |
|
$5.4512 / $6.2163 | Buy Now |
DISTI #
AMP3-1437290-7
|
Heilind Electronics | 3900113-2621=PLUG HOUSING ASSY | Americas - 22299 in Stock15000 On Order |
|
$5.6862 / $7.1882 | Buy Now |
|
Bristol Electronics | 1330 |
|
RFQ | ||
DISTI #
3-1437290-7
|
TME | connector 3900113-2621=PLUG HOUSING ASSY Min Qty: 1 | 345 |
|
$6.2000 / $7.8100 | Buy Now |
DISTI #
AMP3-1437290-7
|
Interstate Connecting Components | 3900113-2621=PLUG HOUSING ASSY | 37162500 On Order |
|
$5.6862 / $7.1882 | Buy Now |
|
Powell Electronics | Connectors Min Qty: 1 | 28 |
|
$13.3342 / $25.7416 | Buy Now |
DISTI #
3-1437290-7
|
Richardson RFPD | INTERCONNECT ACCESSORY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 9059 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1437290-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437290-7
TE Connectivity
3900113-2621=PLUG HOUSING ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.268 inch | |
Body Depth | 1.36 inch | |
Body Length | 1.266 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-2 |