Part Details for 3-1437356-6 by TE Connectivity
Overview of 3-1437356-6 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3-1437356-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flat Cable 6 1.27mm 28AWG 100m 300VAC Reel RoHS: Compliant |
11000 Partner Stock |
|
$0.6520 / $0.8750 | Buy Now |
DISTI #
69858347
|
Verical | FLAT CABLE 28 AWG STRANDED PVC RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 11000 |
|
$0.6500 / $0.7300 | Buy Now |
DISTI #
3-1437356-6
|
Avnet Abacus | 171-06G100M (Alt: 3-1437356-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1437356-6
|
Avnet Abacus | 171-06G100M (Alt: 3-1437356-6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flat Cable 6 1.27mm 28AWG 100m 300VAC Reel RoHS: Compliant |
11000 Partner Stock |
|
$0.6520 / $0.8750 | Buy Now |
Part Details for 3-1437356-6
3-1437356-6 CAD Models
3-1437356-6 Part Data Attributes
|
3-1437356-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437356-6
TE Connectivity
Wire And Cable, 6 Conductor(s), 28AWG, 300V, Flat Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | DIAMETER OF INDIVIDUAL CONDUCTOR IS 0.91 MM | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 100 mm | |
Number of Conductors | 6 | |
Operating Temperature-Max | 105 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |