Part Details for 3-1437397-2 by TE Connectivity
Overview of 3-1437397-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1437397-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 25 A, STRIP TERMINAL BLOCK | 10 |
|
$15.0000 / $20.0000 | Buy Now |
Part Details for 3-1437397-2
3-1437397-2 CAD Models
3-1437397-2 Part Data Attributes
|
3-1437397-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437397-2
TE Connectivity
25A, STRIP TERMINAL BLOCK, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-1, PHENOLIC | |
Fastening Method | SCREW | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 8 AWG |