-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1437416-5
|
Avnet Americas | Conn Barrier Strip 10 POS 11.1mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 3-1437416-5) RoHS: Compliant Min Qty: 1400 Package Multiple: 350 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$5.4132 / $6.1116 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 350 Lead time: 18 Weeks Container: Box | 0Box |
|
$5.1400 | Buy Now |
DISTI #
AMP3-1437416-5
|
Heilind Electronics | SSB7FP100202= SSB STRIP, 7/16, | Americas - 0 in Stock |
|
$6.4198 | Buy Now |
|
Onlinecomponents.com | SSB7FP100202="SSB STRIP, 7/16, RoHS: Compliant | 0 |
|
$5.5900 / $15.7200 | Buy Now |
DISTI #
AMP3-1437416-5
|
Interstate Connecting Components | SSB7FP100202= SSB STRIP, 7/16, | 0 |
|
$6.4198 | Buy Now |
DISTI #
3-1437416-5
|
Avnet Abacus | (Alt: 3-1437416-5) RoHS: Compliant Min Qty: 5040 Package Multiple: 60 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SSB7FP100202="SSB STRIP, 7/16, RoHS: Compliant | 0 |
|
$5.5900 / $15.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1437416-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437416-5
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-2; THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |