-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, 4PDT, LATCHED, 4A, 28VDC, PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5664
|
Newark | Mtg406N=(Mstg) Sw Tog Mustang |Amp Te Connectivity 3-1437559-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8400 | Buy Now |
DISTI #
3-1437559-1
|
Avnet Americas | Switch Toggle ON None ON 4PDT Short Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 3-1437559-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MTG406N=(MSTG) SW TOG MUSTANG RoHS: Compliant | 0 |
|
$27.9300 / $58.5100 | Buy Now |
|
Master Electronics | MTG406N=(MSTG) SW TOG MUSTANG RoHS: Compliant | 0 |
|
$27.9300 / $58.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1437559-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437559-1
TE Connectivity
TOGGLE SWITCH, 4PDT, LATCHED, 4A, 28VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | CHROME | |
Actuator Type | SHORT MUSTANG | |
Body Breadth | 13 mm | |
Body Color | GREEN | |
Body Height | 11.5 mm | |
Body Length or Diameter | 22.6 mm | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | WIRE |