-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TOGGLE SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2961
|
Newark | Toggle Switches Spdt On-Off-On |Amp Te Connectivity 3-1437559-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8400 / $32.7000 | Buy Now |
DISTI #
3-1437559-5
|
Avnet Americas | Switch Toggle ON OFF ON SPDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 3-1437559-5) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$15.1618 / $18.2456 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$16.0700 | Buy Now |
DISTI #
AMP3-1437559-5
|
Heilind Electronics | MTL106E=(MSTL) SW TOG LOC | Americas - 0 in Stock |
|
$16.4379 / $19.1777 | Buy Now |
|
Onlinecomponents.com | MTL106E=(MSTL) SW TOG LOCKING RoHS: Compliant |
260 In Stock |
|
$15.6700 / $26.7100 | Buy Now |
DISTI #
3-1437559-5
|
TTI | Toggle Switches SWITCH TOGGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Each | Americas - 0 |
|
$15.2800 / $18.2500 | Buy Now |
DISTI #
3-1437559-5
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 3A/250VAC, 4A/28VDC, -20÷80°C Min Qty: 25 | 0 |
|
$37.4100 | RFQ |
DISTI #
AMP3-1437559-5
|
Interstate Connecting Components | MTL106E=(MSTL) SW TOG LOC | 0 |
|
$16.4379 / $19.1777 | Buy Now |
DISTI #
3-1437559-5
|
Avnet Abacus | Switch Toggle ON OFF ON SPDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads (Alt: 3-1437559-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MTL106E=(MSTL) SW TOG LOCKING RoHS: Compliant |
260 In Stock |
|
$15.6700 / $26.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1437559-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437559-5
TE Connectivity
TOGGLE SWITCH, SPDT, LATCHED, 4A, 28VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | CHROME | |
Actuator Type | MINIATURE LOCK | |
Body Breadth | 8 mm | |
Body Color | GREEN | |
Body Height | 11 mm | |
Body Length or Diameter | 13 mm | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500 V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 14.71 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |