-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Baton Short Type Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7982
|
Newark | Toggle Switches Spdt On-None-On R/A |Amp Te Connectivity 3-1437561-8 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0300 | Buy Now |
DISTI #
3-1437561-8
|
Avnet Americas | Switch Toggle ON None ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket - Bulk (Alt: 3-1437561-8) RoHS: Compliant Min Qty: 500 Package Multiple: 25 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1822 / $8.6430 | Buy Now |
DISTI #
75074014
|
RS | Toggle Switches, Single Pole - Double Throw, Gold, Baton Short, On None On, .4A | TE Connectivity 3-1437561-8 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0230 | RFQ |
|
Future Electronics | SPDT (On On) 0.4 Amp 5.61 mm Round Actuator Through Hole Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Lead time: 45 Weeks Container: Bag | 0Bag |
|
$10.0000 / $10.4900 | Buy Now |
DISTI #
AMP3-1437561-8
|
Heilind Electronics | TT11DGRA1=SPDT TOGGLE SWITCH | Americas - 0 in Stock |
|
$8.9509 / $9.0845 | Buy Now |
|
Onlinecomponents.com | TT11DGRA1=SPDT TOGGLE SWITCH RoHS: Compliant |
48 Partner Stock |
|
$7.4200 / $12.0500 | Buy Now |
DISTI #
29070023
|
Verical | Switch Toggle ON None ON SPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Min Qty: 5 Package Multiple: 1 | Americas - 48 |
|
$12.8000 / $15.2100 | Buy Now |
|
Bristol Electronics | 228 |
|
RFQ | ||
DISTI #
3-1437561-8
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 500 Package Multiple: 25 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$6.4100 / $7.3800 | Buy Now |
DISTI #
3-1437561-8
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, Leads: for PCB,angled, -30÷85°C Min Qty: 500 | 0 |
|
$9.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1437561-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437561-8
TE Connectivity
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Baton Short Type Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | GOLD | |
Actuator Type | BATON SHORT TYPE | |
Body Length or Diameter | 5.61 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000 V | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |