-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 3.04N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7201
|
Newark | Tactile Switches Tact Smt Switch |Amp Te Connectivity 3-1437566-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$0.1940 / $0.3220 | Buy Now |
DISTI #
3-1437566-8
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 1VA 1.57N SMD T/R - Tape and Reel (Alt: 3-1437566-8) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.1366 | Buy Now |
DISTI #
506-3-1437566-8
|
Mouser Electronics | Tactile Switches TACT SMT SWITCH RoHS: Compliant | 31268 |
|
$0.1500 / $0.3100 | Buy Now |
|
Future Electronics | Single Pole/ Single Throw Configuration Mechanical Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 750 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.1370 / $0.1510 | Buy Now |
|
Future Electronics | Single Pole/ Single Throw Configuration Mechanical Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 750 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.1370 / $0.1510 | Buy Now |
DISTI #
AMP3-1437566-8
|
Heilind Electronics | FSM8JSMA=SW,TACT,SMT | Americas - 0 in Stock |
|
$0.1516 / $0.1538 | Buy Now |
|
Onlinecomponents.com | FSM8JSMA=SW,TACT,SMT RoHS: Compliant |
975 In Stock |
|
$0.1174 / $0.1683 | Buy Now |
DISTI #
77320547
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 100000Cycles 1.57N SMD Loose RoHS: Compliant Min Qty: 500 Package Multiple: 1 | Americas - 26212 |
|
$0.1955 / $0.2150 | Buy Now |
DISTI #
62988715
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 100000Cycles 1.57N SMD Loose RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 750 |
|
$0.2338 | Buy Now |
DISTI #
77580035
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 100000Cycles 1.57N SMD Loose RoHS: Compliant Min Qty: 332 Package Multiple: 1 | Americas - 564 |
|
$0.2517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1437566-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437566-8
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 24VDC, 3.04N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.232 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Body Breadth | 6 mm | |
Body Color | BROWN | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |