Part Details for 3-1437580-1 by TE Connectivity
Overview of 3-1437580-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3-1437580-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1437580-1
|
Avnet Abacus | AMP3-1437580-1 (Alt: 3-1437580-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now |
Part Details for 3-1437580-1
3-1437580-1 CAD Models
3-1437580-1 Part Data Attributes:
|
3-1437580-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437580-1
TE Connectivity
SLIDE SWITCH, SPDT, LATCHED, THROUGH HOLE-STRAIGHT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Body Breadth | 6.35 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 11.94 mm | |
Contact (AC) Max Rating R Load | 3A@115VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 8.83 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |