Part Details for 3-1437581-4 by TE Connectivity
Overview of 3-1437581-4 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 3-1437581-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1437581-4
|
Avnet Americas | Switch Slide 6PDT Extended Top Slide 20VDC 0.4VA Gull Wing SMD Tube - Tape and Reel (Alt: 3-1437581-4) RoHS: Not Compliant Min Qty: 252 Package Multiple: 252 Container: Reel | 0 |
|
RFQ |
Part Details for 3-1437581-4
3-1437581-4 CAD Models
3-1437581-4 Part Data Attributes:
|
3-1437581-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437581-4
TE Connectivity
SLIDE SWITCH, 6PDT, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-STRAIGHT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 7.37 mm | |
Body Height | 4.43 mm | |
Body Length or Diameter | 25.4 mm | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 15000 Cycle(s) | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 9.81 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 6PDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |