Part Details for 3-1437610-1 by TE Connectivity
Overview of 3-1437610-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1437610-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$28.6000 | Buy Now | |
|
Quest Components | 9 |
|
$90.1800 / $100.2000 | Buy Now |
Part Details for 3-1437610-1
3-1437610-1 CAD Models
3-1437610-1 Part Data Attributes:
|
3-1437610-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437610-1
TE Connectivity
ROTARY SWITCH-2POSITIONS, SPDT, LATCHED, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | LONG LEVER | |
Body Height | 21.01 mm | |
Indexing Angle | 60 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |