-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1437664-5
|
Avnet Americas | Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 20A/Contact - Bulk (Alt: 3-1437664-5) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$2.3441 | Buy Now |
DISTI #
70088871
|
RS | Buchanan, Conn, Term Strip, Barrier,5Pole,9.53mmPitch, SnglRow,22-12,NC6,20A,300V | TE Connectivity 3-1437664-5 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6800 / $2.4000 | RFQ |
|
Future Electronics | Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 20A/Contact RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 24 Weeks Container: Box | 0Box |
|
$2.5900 / $2.7400 | Buy Now |
DISTI #
AMP3-1437664-5
|
Heilind Electronics | NC6-P108-05NC6 ASSEMBLY | Americas - 0 in Stock |
|
$2.2352 / $2.9389 | Buy Now |
|
Onlinecomponents.com | NC6-P108-05=NC6 ASSEMBLY RoHS: Compliant |
1980 In Stock |
|
$2.5900 / $3.9300 | Buy Now |
DISTI #
3-1437664-5
|
TTI | Barrier Terminal Blocks NC6-P108-05 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 600 In Stock |
|
$2.4700 / $3.0900 | Buy Now |
DISTI #
AMP3-1437664-5
|
Interstate Connecting Components | NC6-P108-05NC6 ASSEMBLY | 0 |
|
$2.2352 / $2.9389 | Buy Now |
DISTI #
3-1437664-5
|
Avnet Abacus | Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 20A/Contact (Alt: 3-1437664-5) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-1437664-5
|
Avnet Abacus | Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 20A/Contact (Alt: 3-1437664-5) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | NC6-P108-05=NC6 ASSEMBLY RoHS: Compliant |
1980 In Stock |
|
$2.5900 / $3.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1437664-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1437664-5
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 3-1437664-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1437664-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC6-P105-05 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | 3-1437664-5 vs NC6-P105-05 |
NC6-P107-05 | Barrier Strip Terminal Block | Thomas & Betts | 3-1437664-5 vs NC6-P107-05 |
NC6-P108-05 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | 3-1437664-5 vs NC6-P108-05 |