Part Details for 3-145-905 by Schurter Electronic Components
Overview of 3-145-905 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-145-905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3416
|
Newark | Anti Vandal Sw, Spdt, 5A/125Vac, Panel, Product Range:Msm Ii Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:White Rohs Compliant: Yes |Schurter 3-145-905 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5000 / $48.4100 | Buy Now |
DISTI #
486-3-145-905-ND
|
DigiKey | MSM22 NX CS 05A AI 0GN Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.1095 | Buy Now |
DISTI #
3-145-905
|
Avnet Americas | MSMII-22 SWITCH MO NO/NC SPDT 5A AI 0GN - Boxed Product (Development Kits) (Alt: 3-145-905) Min Qty: 20 Package Multiple: 10 Lead time: 6 Weeks, 5 Days Container: Box | 0 |
|
$27.4659 / $32.2074 | Buy Now |
DISTI #
693-3-145-905
|
Mouser Electronics | Pushbutton Switches MSMII-22 Switch, Momentary Switch, NO/NC SPDT, 5A Switching Current, Surface Area Illumination Green RoHS: Compliant | 0 |
|
$29.6800 / $35.6200 | Order Now |
|
Future Electronics | MSMII-22 Switch MO NO/NC SPDT 5A AI 0GN RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$31.5800 / $32.0800 | Buy Now |
|
Onlinecomponents.com | MSMII-22 Switch - Momentary - NO/NC SPDT - 5A Switching Current - Surface Area Illumination Green RoHS: Compliant | 0 |
|
$29.1800 / $39.6300 | Buy Now |
DISTI #
3-145-905
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 5A/125VAC, ON-(ON), green Min Qty: 20 | 0 |
|
$36.2100 | RFQ |
DISTI #
000000000007169769
|
Sager | Pushbutton Switches MSMII-22 Switch, Momentary Switch, NO/NC SPDT, 5A Switching Current, Surface Area Illumination Green Min Qty: 20 | 0 |
|
$28.5000 / $30.8400 | Buy Now |
|
Master Electronics | MSMII-22 Switch - Momentary - NO/NC SPDT - 5A Switching Current - Surface Area Illumination Green RoHS: Compliant | 0 |
|
$29.1800 / $39.6300 | Buy Now |