-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M9347
|
Newark | Signal Relay, Mt2 Series, Non Latching, Dpdt, Through Hole, 2 A, 12 Vdc |Axicom Te Connectivity 3-1462000-7 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3-1462000-7
|
Avnet Americas | Relay Signal DPDT 250VAC 12VDC Through Hole Box/Tube - Rail/Tube (Alt: 3-1462000-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 3 Days Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | C93418=MT Relay 200 mW 12 V RoHS: Compliant |
16392 In Stock |
|
$2.7300 / $3.7000 | Buy Now |
DISTI #
3-1462000-7
|
TTI | Low Signal Relays - PCB C93418 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 25 In Stock |
|
$3.6500 | Buy Now |
DISTI #
3-1462000-7
|
Avnet Americas | Relay Signal DPDT 250VAC 12VDC Through Hole Box/Tube - Rail/Tube (Alt: 3-1462000-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 3 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
C93418
|
TME | Relay: electromagnetic, DPDT, Ucoil: 12VDC, max.250VAC, max.220VDC Min Qty: 1 | 38 |
|
$4.1700 / $7.0800 | Buy Now |
DISTI #
3-1462000-7
|
Avnet Americas | Relay Signal DPDT 250VAC 12VDC Through Hole Box/Tube - Rail/Tube (Alt: 3-1462000-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 3 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
TE Connectivity 3-1462000-7
|
PEI Genesis | RF Relay, 2 Form C, DPDT, Mo | 9601 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 150 |
|
RFQ | |
DISTI #
3-1462000-7
|
Avnet Abacus | Relay Signal DPDT 250VAC 12VDC Through Hole Box/Tube (Alt: 3-1462000-7) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1462000-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1462000-7
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS CII | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VSWR, ISOLATION, INSERTION LOSS MAX AT 900MHZ | |
Body Breadth | 10 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 7.8 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 70 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | NICKEL TITANIUM | |
End Contact Plating | GOLD | |
Input Power-Max | 60 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.97 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -14.2 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.2 X 10 X 10.8 | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67; RT3 | |
Surface Mount | NO | |
Switching Time | 18 ms | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.31 |
This table gives cross-reference parts and alternative options found for 3-1462000-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1462000-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23105-A5303A201 | RF Relay, RF RELAY, DPDT, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 3A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 3-1462000-7 vs V23105-A5303A201 |
V23105-A5003A201 | RF Relay, RF RELAY, DPDT, MOMENTARY, 0.013A (COIL), 12VDC (COIL), 150mW (COIL), 3A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 3-1462000-7 vs V23105-A5003A201 |
C93418 | RF RELAY, DPDT, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 1.25A (CONTACT), 150VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 3-1462000-7 vs C93418 |