-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ATCA GUIDE MODULE VERT LONG PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M0224
|
Newark | Guide Module, Advanced Atca Connector, Accessory Type:Guide Module, For Use With:Advancedatca Connectors, Product Range:Atca Pcn Series, Body Material:Zinc Alloy, Features:Vertical Male, Mid-Plane, Long Pin, No. Of Contacts:2Contactsrohs Compliant: Yes |Te Connectivity 3-1469388-7 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 | Buy Now |
DISTI #
A113428-ND
|
DigiKey | ATCA GUIDE MODULE VERT LONG PIN Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6453 | Buy Now |
DISTI #
3937-3-1469388-7-ND
|
DigiKey | ATCA GUIDE MODULE VERT LONG PIN Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$5.9200 | Buy Now |
DISTI #
3-1469388-7
|
Avnet Americas | Connector Accessories Advanced TCA Male Guide Module Zinc Alloy Nickel - Bulk (Alt: 3-1469388-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 9 Weeks, 5 Days Container: Bulk | 0 |
|
$2.4918 | Buy Now |
DISTI #
571-3-1469388-7
|
Mouser Electronics | Micro TCA Connectors ATCA GUIDE MODULE VERT LONG PIN RoHS: Compliant | 0 |
|
$2.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$2.4900 | Buy Now |
DISTI #
AMP3-1469388-7
|
Heilind Electronics | ATCA GUIDE MODULE VERT LO PIN | Americas - 0 in Stock |
|
$3.1121 | Buy Now |
|
Onlinecomponents.com | ATCA GUIDE MODULE VERT LONG PIN RoHS: Compliant | 0 |
|
$2.6800 / $7.8700 | Buy Now |
DISTI #
AMP3-1469388-7
|
Interstate Connecting Components | ATCA GUIDE MODULE VERT LO PIN | 0 |
|
$3.1121 | Buy Now |
DISTI #
000000000001447283
|
Sager | Micro TCA Connectors ATCA GUIDE MODULE VERT LONG PIN Min Qty: 500 | 0 |
|
$3.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1469388-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1469388-7
TE Connectivity
ATCA GUIDE MODULE VERT LONG PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |