Part Details for 3-1473562-8 by TE Connectivity
Results Overview of 3-1473562-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3-1473562-8 Information
3-1473562-8 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 3-1473562-8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
15AM6601
|
Newark | Rits Conn. Plug Assy 8P Orange |Amp Te Connectivity 3-1473562-8 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 1567 |
|
$5.0900 / $7.7100 | Buy Now |
|
DISTI #
22R0247
|
Newark | Rits Micro Conn.plug Assy 8P O |Te Connectivity 3-1473562-8 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $6.6000 | Buy Now |
|
DISTI #
3-1473562-8
|
Avnet Americas | - Rail/Tube (Alt: 3-1473562-8) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 6 Days Container: Tube | 0 |
|
$3.8897 / $5.3270 | Buy Now |
|
DISTI #
71006731
|
RS | RITS MICRO CONN.PLUG ASSY 8P O Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3300 / $7.9100 | RFQ |
|
DISTI #
AMP3-1473562-8
|
Heilind Electronics | RITS MICRO CONN.PLUG ASSY 8P O | Americas - 225 in Stock |
|
$3.5606 / $4.4340 | Buy Now |
|
DISTI #
AMP3-1473562-8
|
Interstate Connecting Components | RITS MICRO CONN.PLUG ASSY 8P O | 75 |
|
$3.5606 / $4.4340 | Buy Now |
|
|
Powell Electronics | Unspecified Connectors Min Qty: 20 | 1364 |
|
$4.9700 / $5.7700 | Buy Now |
|
DISTI #
000000000001447292
|
Sager | Headers & Wire Housings RITS MICRO CONN PLUG ASSM 8P O Min Qty: 1000 | 0 |
|
$6.2100 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 2037 |
|
RFQ | |
|
DISTI #
3-1473562-8
|
Avnet Abacus | (Alt: 3-1473562-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 3-1473562-8 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 3-1473562-8
3-1473562-8 Part Data Attributes
|
|
3-1473562-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1473562-8
TE Connectivity
(3-1473562-8) RITS MICRO CONN.PLUG ASSY 8P O
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.198 Inch | |
| Body Depth | 0.728 Inch | |
| Body Length | 0.948 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Design | Preassem Conn | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Orange | |
| Insulator Material | Glass Filled Polyethylene | |
| MIL Conformance | No | |
| Mains Connector Rating | 3a | |
| Mixed Contacts | No | |
| Mounting Option 2 | Latching | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -30 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 3 A | |
| Rated Voltage | 32 V | |
| Reference Standard | Ul | |
| Termination Type | Crimp | |
| Total Number of Contacts | 8 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 3-1473562-8
This table gives cross-reference parts and alternative options found for 3-1473562-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1473562-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1735446-8 | TE Connectivity | $0.2015 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | 3-1473562-8 vs 1735446-8 |
| 103653-7 | TE Connectivity | $1.2916 | Board Connector, 8 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Plug | 3-1473562-8 vs 103653-7 |
| 1747067-8 | TE Connectivity | $1.3973 | GRACE INERTIA CONN 2.5 HDR ASSY 8P NATUR | 3-1473562-8 vs 1747067-8 |
| 3-1473562-8 | TE Connectivity | $5.3542 | Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp Terminal, Orange Insulator, Plug | 3-1473562-8 vs 3-1473562-8 |
| 5-103949-7 | TE Connectivity | $6.0844 | (5-103949-7) 2X8 MTE SHRD PIN SR LTCH .100 | 3-1473562-8 vs 5-103949-7 |
| 5-103947-7 | TE Connectivity | $6.0860 | Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | 3-1473562-8 vs 5-103947-7 |
| 1775444-8 | TE Connectivity | Check for Price | EMIX CONN., 1.5mm PITCH, HDR, R/A, 8P | 3-1473562-8 vs 1775444-8 |
| 2-1735446-8 | TE Connectivity | Check for Price | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3-1473562-8 vs 2-1735446-8 |
| 103947-7 | TE's AMP | Check for Price | 8 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | 3-1473562-8 vs 103947-7 |
| 5-146462-8 | TE Connectivity | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | 3-1473562-8 vs 5-146462-8 |