-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
METAL BACKSHELL 37 WAY TOP E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J5324
|
Newark | Cable Clamp Kit, Size 4, Zinc, Product Range:Adk Series, D Sub Shell Size:Dc, Cable Exit Angle:180°, Connector Body Material:Zinc Body, Accessory Type:Cable Clamp Kit, Connector Shell Size:Dc, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 3-1478762-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$7.9900 / $9.4400 | Buy Now |
DISTI #
A105031-ND
|
DigiKey | CONN BACKSHELL 37POS 180DEG SHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
65 In Stock |
|
$9.2707 / $13.8400 | Buy Now |
DISTI #
15J5324
|
Avnet Americas | Connector Accessories 37 POS Backshell/Cable Clamp Die Cast Nickel Finish Shell Size 4 Bulk - Bulk (Alt: 15J5324) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 61 Partner Stock |
|
$10.1500 / $13.3500 | Buy Now |
DISTI #
3-1478762-7
|
Avnet Americas | Connector Accessories 37 POS Backshell/Cable Clamp Die Cast Nickel Finish Shell Size 4 Bulk - Bulk (Alt: 3-1478762-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$7.7366 / $9.3101 | Buy Now |
DISTI #
571-3-1478762-7
|
Mouser Electronics | D-Sub Backshells BACKSHELL 37P METAL SIZE 4 RoHS: Compliant | 181 |
|
$8.1800 / $12.2500 | Buy Now |
DISTI #
73773640
|
RS | METAL BACKSHELL 37 WAY TOP E, D-Sub Backshells and Clamps | TE Connectivity 3-1478762-7 Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$7.7200 | Buy Now |
DISTI #
AMP3-1478762-7
|
Heilind Electronics | METAL BACKSHELL 37 WAY TOP E | Americas - 0 in Stock |
|
$7.6506 / $9.9340 | Buy Now |
|
Onlinecomponents.com | METAL BACKSHELL 37 WAY TOP E RoHS: Compliant |
1077 In Stock |
|
$7.8100 / $11.2200 | Buy Now |
DISTI #
3-1478762-7
|
TTI | D-Sub Backshells BACKSHELL 37P METAL SIZE 4 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 67 In Stock |
|
$7.9300 / $12.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1478762-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1478762-7
TE Connectivity
METAL BACKSHELL 37 WAY TOP E
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Shell Sizes | 4 | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |