-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Cap Item, Brass
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5708
|
Newark | Rf Connector Accessories Plug Dust Cap & Chain |Amp Te Connectivity 3-1478985-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2080 |
|
$3.1100 / $4.5000 | Buy Now |
DISTI #
98K8564
|
Newark | Dust Cap & Chain, Brass, Accessory Type:Dust Cap And Chain, For Use With:Sma Rf Connectors, Connector Body Material:Brass Body, Product Range:- Rohs Compliant: Yes |Greenpar Te Connectivity 3-1478985-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $2.8500 | Buy Now |
DISTI #
A144311-ND
|
DigiKey | CONN CAP COVER DUST FOR SMA JACK Min Qty: 1 Lead time: 10 Weeks Container: Box |
2944 In Stock |
|
$2.6006 / $4.3300 | Buy Now |
DISTI #
3-1478985-0
|
Avnet Americas | Connector Accessories Dust Cap/Chain Plug Brass - Bulk (Alt: 3-1478985-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$2.4188 / $2.7309 | Buy Now |
DISTI #
571-3-1478985-0
|
Mouser Electronics | RF Connector Accessories PLUG DUST CAP & CHAIN RoHS: Compliant | 2685 |
|
$2.7900 / $4.9100 | Buy Now |
DISTI #
73775635
|
RS | SMA PLG DUST CAP and CHAIN GB, RF Connector Caps | TE Connectivity 3-1478985-0 Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$2.3000 | Buy Now |
DISTI #
AMP3-1478985-0
|
Heilind Electronics | SMA PLG DUST CAP CHAIN GB | Americas - 0 in Stock |
|
$2.8687 | Buy Now |
|
Onlinecomponents.com | SMA PLG DUST CAP & CHAIN GB RoHS: Compliant |
2080 Partner Stock |
|
$2.5000 / $7.3500 | Buy Now |
DISTI #
65673520
|
Verical | Connector Accessories Plug Dust Cap Straight Brass Gold Over Nickel Over Copper Box Min Qty: 28 Package Multiple: 1 | Americas - 2080 |
|
$2.1300 / $2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1478985-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1478985-0
TE Connectivity
Connector Accessory, Cap Item, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 165 °C | |
Used With | SMA RF CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |