Part Details for 3-150 by Cinch Connectivity Solutions
Overview of 3-150 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2400 / $16.4600 | Buy Now |
Part Details for 3-150
3-150 CAD Models
3-150 Part Data Attributes
|
3-150
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
3-150
Cinch Connectivity Solutions
Barrier Strip Terminal Block, 40A, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | PHENOLIC, 94V-1 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 3 | |
Rated Current | 40 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for 3-150
This table gives cross-reference parts and alternative options found for 3-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-150-Y | Barrier Strip Terminal Block, 40A, 2 Row(s), 1 Deck(s) | Cinch Connectivity Solutions | 3-150 vs 3-150-Y |
MS-3-150-Y | Barrier Strip Terminal Block, 40A, 2 Row(s), 1 Deck(s) | Cinch Connectivity Solutions | 3-150 vs MS-3-150-Y |