Part Details for 3-1546216-3 by TE Connectivity
Overview of 3-1546216-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 3-1546216-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3-1546216-3-ND
|
DigiKey | Fixed Terminal Blocks TERMI-BLOK Min Qty: 150 Container: Tray MARKETPLACE PRODUCT |
6200 In Stock |
|
$0.5200 / $0.6600 | Buy Now |
DISTI #
17-3-1546216-3-ND
|
DigiKey | TERMI-BLOK PCB MOUNT 90 3P HYBR Min Qty: 1600 Lead time: 58 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5465 | Buy Now |
DISTI #
3-1546216-3
|
Avnet Americas | Connector PC Board Terminal Block Header 3 Position 5mm Straight Through Hole 13.5A Tray - Bulk (Alt: 3-1546216-3) Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$0.5368 / $0.6061 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 200 Container: Box | 0Box |
|
$0.5100 | Buy Now |
DISTI #
AMP3-1546216-3
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 3P HY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90 3P HYBRID SCREW |
6200 Partner Stock |
|
$0.4458 / $0.7506 | Buy Now |
DISTI #
3-1546216-3
|
Avnet Americas | Connector PC Board Terminal Block Header 3 Position 5mm Straight Through Hole 13.5A Tray - Bulk (Alt: 3-1546216-3) Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$0.5368 / $0.6061 | Buy Now |
DISTI #
3-1546216-3
|
Avnet Americas | Connector PC Board Terminal Block Header 3 Position 5mm Straight Through Hole 13.5A Tray - Bulk (Alt: 3-1546216-3) Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$0.5368 / $0.6061 | Buy Now |
DISTI #
AMP3-1546216-3
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 90 3P HY | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 3-1546216-3
|
PEI Genesis | Barrier Strip Terminal Block | 6200 |
|
Buy Now |
Part Details for 3-1546216-3
3-1546216-3 CAD Models
3-1546216-3 Part Data Attributes
|
3-1546216-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1546216-3
TE Connectivity
Barrier Strip Terminal Block, 13.5A, 1.4mm2, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 3-1546216-3
This table gives cross-reference parts and alternative options found for 3-1546216-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1546216-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2383938-3 | Barrier Strip Terminal Block, 13.5A, 1.31mm2, 1 Row(s) | TE Connectivity | 3-1546216-3 vs 2383938-3 |