3-1546686-1
TE Connectivity
Description: (3-1546686-1) 6PCV-17-009=#6 TRIBARRIER

Overview of 3-1546686-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 3-1546686-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 3-1546686-1
Avnet Americas Conn Barrier Strip 17 POS 9.53mm Solder ST Thru-Hole (25A/5A)/Contact - Bulk (Alt: 3-1546686-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk 0
RFQ
DISTI # 650-3-1546686-1
Mouser Electronics Barrier Terminal Blocks 6PCV-17-009=#6 TRIBARRIER RoHS: Compliant 0
  • 200 $11.4900
  • 400 $10.6700
  • 600 $10.4600
$10.4600 / $11.4900 Order Now
Onlinecomponents.com 6PCV-17-009=#6 TRIBARRIER RoHS: Compliant 0
  • 80 $21.1400
  • 120 $13.0100
  • 160 $10.3000
  • 200 $10.0900
$10.0900 / $21.1400 Buy Now
Master Electronics 6PCV-17-009=#6 TRIBARRIER RoHS: Compliant 0
  • 80 $21.1400
  • 120 $13.0100
  • 160 $10.3000
  • 200 $10.0900
$10.0900 / $21.1400 Buy Now

CAD Models for 3-1546686-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-1546686-1 by TE Connectivity

3-1546686-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
TE Connectivity
Additional Feature
UL 94V-0, THERMOPLASTIC
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
17
Rated Current
25 A
Rated Voltage
600 V
Safety Approval
UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
3 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. 3-1546686-1
    TE Connectivity
    (3-1546686-1) 6PCV-17-009=#6 TRIBARRIER
    VS

Alternate Parts for 3-1546686-1

This table gives cross-reference parts and alternative options found for 3-1546686-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1546686-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1437654-1 Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s) TE Connectivity 3-1546686-1 vs 1437654-1
72417 Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) Molex 3-1546686-1 vs 72417
72417-P Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) Molex 3-1546686-1 vs 72417-P
72417-59 Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) Molex 3-1546686-1 vs 72417-59
1-1546468-7 25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity 3-1546686-1 vs 1-1546468-7
1546399-5 Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s) TE Connectivity 3-1546686-1 vs 1546399-5
1-1546686-4 (1-1546686-4) 6PCV-17-007=#6 TRIBARRIER TE Connectivity 3-1546686-1 vs 1-1546686-4
72417-F Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) Molex 3-1546686-1 vs 72417-F
72417-C Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) Molex 3-1546686-1 vs 72417-C
75117-56 Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) Molex 3-1546686-1 vs 75117-56

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-1546686-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-1546686-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-1546686-1 would you like to use for your alert(s)?
  • Please alert me when 3-1546686-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-1546686-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-1546686-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-1546686-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-1546686-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-1546686-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: