Part Details for 3-1571986-1 by TE Connectivity
Overview of 3-1571986-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3-1571986-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3013
|
Newark | A101J51Z3Q0004=Sgl Pole,rocker |Amp Te Connectivity 3-1571986-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0100 / $10.4500 | Buy Now |
DISTI #
3-1571986-1
|
Avnet Americas | Switch Rocker ON None ON SPDT Quick Connect Rocker 5A 250VAC 28VDC - Bulk (Alt: 3-1571986-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72034628
|
RS | Switch, A101J51Z3Q0004=Sgl Pole, Rocker | TE Connectivity 3-1571986-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8900 / $6.1300 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON None ON SPDT Quick Connect Rocker 5A 250VAC 28VDC RoHS: Compliant | 0 |
|
$3.3800 / $7.9600 | Buy Now |
DISTI #
3-1571986-1
|
Avnet Americas | Switch Rocker ON None ON SPDT Quick Connect Rocker 5A 250VAC 28VDC - Bulk (Alt: 3-1571986-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3-1571986-1
|
Avnet Americas | Switch Rocker ON None ON SPDT Quick Connect Rocker 5A 250VAC 28VDC - Bulk (Alt: 3-1571986-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 3-1571986-1
|
PEI Genesis | Rocker Switch, SPDT, Latched | 0 |
|
Buy Now | |
|
Master Electronics | Switch Rocker ON None ON SPDT Quick Connect Rocker 5A 250VAC 28VDC RoHS: Compliant | 0 |
|
$3.3800 / $7.9600 | Buy Now |
Part Details for 3-1571986-1
3-1571986-1 CAD Models
3-1571986-1 Part Data Attributes
|
3-1571986-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1571986-1
TE Connectivity
ROCKER SWITCH, SPDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for 3-1571986-1
This table gives cross-reference parts and alternative options found for 3-1571986-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1571986-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A101J51Z3Q0004 | ROCKER SWITCH, SPDT, LATCHED, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT | TE Connectivity | 3-1571986-1 vs A101J51Z3Q0004 |