Part Details for 3-1571986-8 by TE Connectivity
Overview of 3-1571986-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1571986-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1571986-8
|
Avnet Americas | Switch Rocker ON OFF ON SPDT PC Pins Small Rocker 20VAC 20VDC 0.4VA - Bulk (Alt: 3-1571986-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72034630
|
RS | Switch, A103J1Av2B004=Sgl Pole, Rocker | TE Connectivity 3-1571986-8 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3300 / $6.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6400 / $8.5800 | Buy Now |
DISTI #
3-1571986-8
|
Avnet Americas | Switch Rocker ON OFF ON SPDT PC Pins Small Rocker 20VAC 20VDC 0.4VA - Bulk (Alt: 3-1571986-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3-1571986-8
|
Avnet Americas | Switch Rocker ON OFF ON SPDT PC Pins Small Rocker 20VAC 20VDC 0.4VA - Bulk (Alt: 3-1571986-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6400 / $8.5800 | Buy Now |
Part Details for 3-1571986-8
3-1571986-8 CAD Models
3-1571986-8 Part Data Attributes
|
3-1571986-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1571986-8
TE Connectivity
ROCKER SWITCH, SPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | SMALL ROCKER | |
Body Breadth | 6.86 mm | |
Body Height | 12.7 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |