Part Details for 3-1571987-3 by TE Connectivity
Overview of 3-1571987-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1571987-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3015
|
Newark | Rocker Switches Dpdt Mom Bezel 5A Rocker Switch |Amp Te Connectivity 3-1571987-3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 | Buy Now |
DISTI #
3-1571987-3-ND
|
DigiKey | SWITCH ROCKER DPDT 5A 120V Min Qty: 500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7647 | Buy Now |
DISTI #
3-1571987-3
|
Avnet Americas | AMP3-1571987-3 - Bulk (Alt: 3-1571987-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.4900 / $5.4032 | Buy Now |
DISTI #
72034696
|
RS | Switch, A205J51Zq0004=Dbl Pole, Rocker | TE Connectivity 3-1571987-3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0500 / $8.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$4.7600 | Buy Now |
DISTI #
AMP3-1571987-3
|
Heilind Electronics | A205J51ZQ0004=DBL POLE,ROCKER | Americas - 0 in Stock |
|
$5.3006 / $5.6793 | Buy Now |
|
Onlinecomponents.com | Switch Rocker (ON) OFF (ON) DPDT Wire Lug Rocker 5A 250VAC 28VDC RoHS: Compliant |
68 In Stock |
|
$4.7200 / $10.3500 | Buy Now |
DISTI #
62990891
|
Verical | Switch Rocker (ON) OFF (ON) DPDT Wire Lug Rocker 5A 250VAC 28VDC Min Qty: 5 Package Multiple: 5 | Americas - 65 |
|
$7.9170 / $13.4550 | Buy Now |
DISTI #
AMP3-1571987-3
|
Interstate Connecting Components | A205J51ZQ0004=DBL POLE,ROCKER | 0 |
|
$5.3006 / $5.6793 | Buy Now |
DISTI #
3-1571987-3
|
Avnet Abacus | AMP3-1571987-3 (Alt: 3-1571987-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-1571987-3
3-1571987-3 CAD Models
3-1571987-3 Part Data Attributes
|
3-1571987-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1571987-3
TE Connectivity
ROCKER SWITCH, DPDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROCKER | |
Body Breadth | 11.43 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |