Part Details for 3-1579016-2 by TE Connectivity
Overview of 3-1579016-2 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1579016-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X0005
|
Newark | Die Pidg Red/Blue 0,5-1,5/1,5-2,5 |Te Connectivity 3-1579016-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.0000 / $121.6000 | Buy Now |
DISTI #
86W2656
|
Newark | Wire Stripping&cutting Tools Die Pidg Red/Blue |Amp Te Connectivity 3-1579016-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.8600 / $109.8100 | Buy Now |
DISTI #
2266-3-1579016-2-ND
|
DigiKey | DIE PIDG RED/BLUE 0,5-1,5/1,5-2, Min Qty: 1 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$100.4800 | Buy Now |
DISTI #
3-1579016-2-ND
|
DigiKey | DIE PIDG RED/BLUE 0,5-1,5/1,5-2, Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$106.6600 | Buy Now |
DISTI #
3937-3-1579016-2-ND
|
DigiKey | DIE PIDG RED/BLUE 0,5-1,5/1,5-2, Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-1579016-2
|
Avnet Americas | DIE PIDG RED/BLUE 0,5-1,5/1,5-2,5 - Bulk (Alt: 3-1579016-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$75.5200 / $90.8800 | Buy Now |
DISTI #
571-3-1579016-2
|
Mouser Electronics | Wire Stripping & Cutting Tools DIE PIDG RED/BLUE 05-15/15-25 TOOL | 0 |
|
$94.4300 / $106.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$78.0500 | Buy Now |
DISTI #
AMP3-1579016-2
|
Heilind Electronics | DIE PIDG RED/BLUE 0,5-1,5/1,5- | Americas - 0 in Stock |
|
$64.8000 / $96.0000 | Buy Now |
|
Onlinecomponents.com | DIE PIDG RED/BLUE 0,5-1,5/1,5-2,5 RoHS: Compliant |
1 Partner Stock |
|
$62.2200 / $105.1900 | Buy Now |