Part Details for 3-1601008-2 by TE Connectivity
Overview of 3-1601008-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3-1601008-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A140985-ND
|
DigiKey | CONN MAG TERM 18-34AWG PCB Min Qty: 300000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0974 | Buy Now |
DISTI #
3-1601008-2
|
Avnet Americas | .118 X .025 TAB STD SIAMEZE - Bulk (Alt: 3-1601008-2) RoHS: Compliant Min Qty: 300000 Package Multiple: 25000 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1032 | Buy Now |
DISTI #
571-3-1601008-2
|
Mouser Electronics | Terminals .118 X .025 TAB STD SIAMEZE RoHS: Compliant | 0 |
|
$0.0970 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300000 Package Multiple: 25000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.0917 | Buy Now |
DISTI #
AMP3-1601008-2
|
Heilind Electronics | .118 X .025 TAB STD SIAMEZE | Americas - 0 in Stock |
|
$0.1145 | Buy Now |
|
Onlinecomponents.com | .118 X .025 TAB STD SIAMEZE RoHS: Compliant | 0 |
|
$0.0987 / $0.2897 | Buy Now |
DISTI #
AMP3-1601008-2
|
Interstate Connecting Components | .118 X .025 TAB STD SIAMEZE | 0 |
|
$0.1145 | Buy Now |
|
Master Electronics | .118 X .025 TAB STD SIAMEZE RoHS: Compliant | 0 |
|
$0.0987 / $0.2897 | Buy Now |
Part Details for 3-1601008-2
3-1601008-2 CAD Models
3-1601008-2 Part Data Attributes
|
3-1601008-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1601008-2
TE Connectivity
TAB Terminal, 1.02mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.02 mm2 | |
Wire Gauge | 18 AWG |