-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1601072-2) .187 X .020 MULTI-BARB TAB SIA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R9989
|
Newark | .187 X .020 Multi-Barb Tab Sia |Amp Te Connectivity 3-1601072-2 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 | Buy Now |
DISTI #
3-1601072-2-ND
|
DigiKey | CONN MAG TERM 18-34AWG QC 0.187 Min Qty: 60000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1184 | Buy Now |
DISTI #
3-1601072-2
|
Avnet Americas | Quick Disconnect Terminal 20.09mm Pre-Tin Over Copper Reel - Tape and Reel (Alt: 3-1601072-2) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Container: Reel | 120000 Factory Stock |
|
$0.1255 | Buy Now |
DISTI #
571-3-1601072-2
|
Mouser Electronics | Terminals .187 X .020 MULTI-BARB TAB SIA RoHS: Compliant | 0 |
|
$0.1180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1115 | Buy Now |
DISTI #
AMP3-1601072-2
|
Heilind Electronics | .187 X .020 MULTI-BARB TAB SIA | Americas - 0 in Stock |
|
$0.1393 | Buy Now |
|
Onlinecomponents.com | .187 X .020 MULTI-BARB TAB SIA RoHS: Compliant | 120000 Factory Stock |
|
$0.1213 / $0.3410 | Buy Now |
DISTI #
AMP3-1601072-2
|
Interstate Connecting Components | .187 X .020 MULTI-BARB TAB SIA | 0 |
|
$0.1393 | Buy Now |
|
Powell Electronics | .187 X .020 MULTI-BARB TAB SIA Min Qty: 50000 | 79200 |
|
$0.1093 / $0.1457 | Buy Now |
DISTI #
3-1601072-2
|
Avnet Abacus | (Alt: 3-1601072-2) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1601072-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1601072-2
TE Connectivity
(3-1601072-2) .187 X .020 MULTI-BARB TAB SIA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.02 mm2 | |
Wire Gauge | 18 AWG |