-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-1609090-9) 16WGB7=F8270A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3037
|
Newark | Power Line Filters Emi/Rfi Filters And |Amp Te Connectivity 3-1609090-9 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$14.0800 / $14.6600 | Buy Now |
DISTI #
2266-3-1609090-9-ND
|
DigiKey | LINE FILTER 250VAC 16A CHASSIS Min Qty: 5 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
31 In Stock |
|
$9.9800 / $16.0000 | Buy Now |
DISTI #
CCM1984-ND
|
DigiKey | LINE FILTER 250VAC 16A CHASSIS Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9989 | Buy Now |
DISTI #
3-1609090-9
|
Avnet Americas | Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount - Trays (Alt: 3-1609090-9) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Tray | 0 |
|
$7.0800 / $8.5200 | Buy Now |
DISTI #
571-3-1609090-9
|
Mouser Electronics | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant | 0 |
|
$9.9900 / $10.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 19 Weeks Container: Tray | 0Tray |
|
$7.0600 | Buy Now |
|
Onlinecomponents.com | 16WGB7=F8270A RoHS: Compliant |
31 Partner Stock |
|
$7.2800 / $10.7700 | Buy Now |
DISTI #
316090909-TEC
|
TME | 3-1609090-9 Min Qty: 4 | 31 |
|
$13.7480 / $13.7484 | Buy Now |
DISTI #
COR16WGB7
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR16WGB7 | 0 |
|
Buy Now | |
DISTI #
000000000002468657
|
Sager | Power Line Filters EMI/RFI Filters and Accessories Min Qty: 36 | 0 |
|
$5.8300 / $7.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1609090-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1609090-9
TE Connectivity
(3-1609090-9) 16WGB7=F8270A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL; CSA; VDE | |
Diameter | 38 mm | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 60.96 mm | |
Leakage Current-Max | 0.76 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 16 A | |
Rated Voltage | 250 V |