Part Details for 3-1617004-7 by TE Connectivity
Overview of 3-1617004-7 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3-1617004-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3053
|
Newark | Industrial Relays B07D932Ba2-0350 |Amp Te Connectivity 3-1617004-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$284.1900 | Buy Now |
DISTI #
2266-3-1617004-7-ND
|
DigiKey | B07D932BA2-0350 = M5757/23-033 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
25 In Stock |
|
$176.8900 / $294.9500 | Buy Now |
DISTI #
3-1617004-7
|
Avnet Americas | - Bulk (Alt: 3-1617004-7) RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Bulk | 0 |
|
$228.0704 / $274.4576 | Buy Now |
DISTI #
650-3-1617004-7
|
Mouser Electronics | Industrial Relays B07D932BA2-0350 RoHS: Compliant | 0 |
|
$273.2600 | Order Now |
DISTI #
AMP3-1617004-7
|
Heilind Electronics | B07D932BA2-0350 = M5757/23-033 | Americas - 0 in Stock |
|
$161.2980 / $289.9201 | Buy Now |
|
Onlinecomponents.com | B07D932BA2-0350 = M5757/23-033 |
36 In Stock |
|
$162.7500 / $291.1300 | Buy Now |
DISTI #
3-1617004-7
|
TTI | Industrial Relays B07D932BA2-0350 Min Qty: 14 Package Multiple: 1 Container: Each | Americas - 0 |
|
$164.8900 / $260.9200 | Buy Now |
DISTI #
AMP3-1617004-7
|
Interstate Connecting Components | B07D932BA2-0350 = M5757/23-033 | 0 |
|
$161.2980 / $289.9201 | Buy Now |
DISTI #
TE Connectivity 3-1617004-7
|
PEI Genesis | Power/Signal Relay, 2 Form C | 36 |
|
Buy Now | |
DISTI #
000000000003024271
|
Sager | Industrial Relays B07D932BA2-0350 Min Qty: 1 | 0 |
|
$156.8200 / $298.4500 | Buy Now |
Part Details for 3-1617004-7
3-1617004-7 CAD Models
3-1617004-7 Part Data Attributes
|
3-1617004-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1617004-7
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.316A (COIL), 6VDC (COIL), 1895mW (COIL), 10A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 15.88 mm | |
Body Height | 33.02 mm | |
Body Length or Diameter | 27.31 mm | |
Coil Current(DC)-Max | 0.316 A | |
Coil Operate Voltage(DC) | 3.25 V | |
Coil Power | 1890 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 19 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 27.31mm x 15.88mm x 33.02mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.007899415798831598 inch | |
Termination Type | SOLDER |