Part Details for 3-1617028-1 by TE Connectivity
Overview of 3-1617028-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 3-1617028-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2388
|
Newark | General Purpose Relays Hfw1105D00 = Hfw 1/2 Size |Amp Te Connectivity 3-1617028-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$98.1700 / $188.3800 | Buy Now |
DISTI #
2266-3-1617028-1-ND
|
DigiKey | HFW1105D00 = HFW 1/2 SIZE RELA Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$96.4200 / $113.3600 | Buy Now |
DISTI #
3-1617028-1
|
Avnet Americas | HFW1105D00 HFW 1/2 SIZE RELA - Bulk (Alt: 3-1617028-1) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$87.6622 / $105.4918 | Buy Now |
DISTI #
AMP3-1617028-1
|
Heilind Electronics | HFW1105D00 = HFW 1/2 SIZE RELA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Signal Relay 26.5/32VDC 2A DPDT( ()) Chassis |
100 Partner Stock |
|
$79.7900 / $117.5800 | Buy Now |
DISTI #
3-1617028-1
|
Avnet Americas | HFW1105D00 HFW 1/2 SIZE RELA - Bulk (Alt: 3-1617028-1) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$87.6622 / $105.4918 | Buy Now |
DISTI #
AMP3-1617028-1
|
Interstate Connecting Components | HFW1105D00 = HFW 1/2 SIZE RELA | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 3-1617028-1
|
PEI Genesis | Power/Signal Relay, 2 Form C | 100 |
|
Buy Now | |
DISTI #
000000000003024312
|
Sager | General Purpose Relays HFW1105D00 = HFW 1/2 SIZE RELA Min Qty: 1 | 0 |
|
$97.8200 / $120.0000 | Buy Now |
|
Master Electronics | Signal Relay 26.5/32VDC 2A DPDT( ()) Chassis |
100 Partner Stock |
|
$79.7900 / $117.5800 | Buy Now |
Part Details for 3-1617028-1
3-1617028-1 CAD Models
3-1617028-1 Part Data Attributes:
|
3-1617028-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1617028-1
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 32VDC (Coil), 684mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 37 Weeks, 2 Days | |
Coil Power | 684 mW | |
Coil Resistance | 1250 Ω | |
Coil Voltage(DC)-Max | 32 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |