There are no models available for this part yet.
Overview of 3-1617029-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-1617029-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC8040
|
Newark | Low Signal Relays-Pcb 2Formc Dpdt 26.5Vdc |Amp Te Connectivity 3-1617029-1 RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2900 | Buy Now | |
DISTI #
3-1617029-1
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount - Bulk (Alt: 3-1617029-1) RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 49 Weeks, 2 Days Container: Bulk | 0 |
|
$116.4660 / $140.1540 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 1 Lead time: 37 Weeks Container: Box | 0Box |
|
$126.5400 | Buy Now | ||
DISTI #
AMP3-1617029-1
|
Heilind Electronics | HFW1131K00 = HFW 1/2 SIZE RELA | Americas - 0 in Stock |
|
$83.3355 / $148.0501 | Buy Now | |
Onlinecomponents.com | HFW1131K00 = HFW 1/2 SIZE RELA RoHS: Compliant |
100 On Order |
|
$110.9900 / $183.5400 | Buy Now | ||
DISTI #
3-1617029-1
|
TTI | General Purpose Relays HFW1131K00 = HFW 1/2 SIZE RELA Min Qty: 22 Package Multiple: 1 Container: Each | Americas - 0 |
|
$106.5500 | Buy Now | |
DISTI #
AMP3-1617029-1
|
Interstate Connecting Components | HFW1131K00 = HFW 1/2 SIZE RELA | 0 |
|
$83.3355 / $148.0501 | Buy Now | |
DISTI #
000000000003024322
|
Sager | General Purpose Relays HFW1131K00 = HFW 1/2 SIZE RELA Min Qty: 1 | 0 |
|
$85.2400 / $151.8500 | Buy Now | |
DISTI #
3-1617029-1
|
Avnet Abacus | (Alt: 3-1617029-1) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 55 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | HFW1131K00 = HFW 1/2 SIZE RELA RoHS: Compliant |
100 On Order |
|
$110.9900 / $183.5400 | Buy Now |
CAD Models for 3-1617029-1 by TE Connectivity
Part Data Attributes for 3-1617029-1 by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Coil Current(DC)-Max
|
0.038 A
|
Coil Power
|
1003 mW
|
Coil Resistance
|
700 Ω
|
Coil Voltage(DC)-Max
|
26.5 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Contact/Output Supply Type
|
AC/DC
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
RF RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|