Part Details for 3-1617072-0 by TE Connectivity
Overview of 3-1617072-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 3-1617072-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2398
|
Newark | Power/Signal Relay Dc Input |Amp Te Connectivity 3-1617072-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.3300 | Buy Now |
|
Onlinecomponents.com | 3SBC1525A2 = M39016/13-064M | 0 |
|
$156.9000 / $184.7300 | Buy Now |
DISTI #
3-1617072-0
|
TTI | Low Signal Relays - PCB 3SBC1525A2 Min Qty: 9 Package Multiple: 1 Container: Each | Americas - 0 |
|
$216.6200 | Buy Now |
DISTI #
TE Connectivity 3-1617072-0
|
PEI Genesis | Power/Signal Relay, 2 Form C | 0 |
|
Buy Now | |
|
Master Electronics | 3SBC1525A2 = M39016/13-064M | 0 |
|
$156.9000 / $184.7300 | Buy Now |
Part Details for 3-1617072-0
3-1617072-0 CAD Models
3-1617072-0 Part Data Attributes:
|
3-1617072-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1617072-0
TE Connectivity
3SBC1525A2 = M39016/13-064M
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 673 mW | |
Coil Resistance | 56 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |