-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
J1MSCD-9XL = M39016/25-039L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1617119-8-ND
|
DigiKey | RELAY GENERAL PURPOSE SPDT 1A 9V Min Qty: 31 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.3068 | Buy Now |
DISTI #
3-1617119-8
|
Avnet Americas | Electromechanical Relay SPDT 1A 9V 630Ohm Thru-Hole - Bulk (Alt: 3-1617119-8) RoHS: Not Compliant Min Qty: 31 Package Multiple: 1 Lead time: 5 Weeks, 2 Days Container: Bulk | 0 |
|
$61.5606 / $74.0814 | Buy Now |
DISTI #
AMP3-1617119-8
|
Heilind Electronics | J1MSCD-9XL = M39016/25-039L | Americas - 0 in Stock |
|
$67.2165 / $78.2551 | Buy Now |
|
Onlinecomponents.com | J1MSCD-9XL = M39016/25-039L | 0 |
|
$71.5800 / $104.3400 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
AMP3-1617119-8
|
Interstate Connecting Components | J1MSCD-9XL = M39016/25-039L | 0 |
|
$67.2165 / $78.2551 | Buy Now |
DISTI #
000000000000897886
|
Sager | Low Signal Relays - PCB J1MSCD-9XL = M39016/25-039L Min Qty: 1 | 0 |
|
$63.6500 / $84.2700 | Buy Now |
|
Master Electronics | J1MSCD-9XL = M39016/25-039L | 0 |
|
$71.5800 / $104.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1617119-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1617119-8
TE Connectivity
J1MSCD-9XL = M39016/25-039L
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 129 mW | |
Coil Resistance | 630 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |