Part Details for 3-1617516-7 by TE Connectivity
Overview of 3-1617516-7 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3-1617516-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1617516-7-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 2A 26.5V Min Qty: 12 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,508.8467 | Buy Now |
DISTI #
3-1617516-7
|
Avnet Americas | M39016/35-003L - Bulk (Alt: 3-1617516-7) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1,277.8660 | Buy Now |
DISTI #
AMP3-1617516-7
|
Heilind Electronics | 3SBM1103A2=M39016/35-003L | Americas - 0 in Stock |
|
$1,230.2280 / $1,723.7401 | Buy Now |
|
Onlinecomponents.com | 3SBM1103A2=M39016/35-003L | 0 |
|
$1,414.1000 / $4,150.3700 | Buy Now |
DISTI #
AMP3-1617516-7
|
Interstate Connecting Components | 3SBM1103A2=M39016/35-003L | 0 |
|
$1,230.2280 / $1,723.7401 | Buy Now |
DISTI #
000000000003846983
|
Sager | Low Signal Relays - PCB 3SBM1103A2=M39016/35-003L Min Qty: 1 | 0 |
|
$1,508.2700 / $1,608.8200 | Buy Now |
DISTI #
3-1617516-7
|
Avnet Abacus | (Alt: 3-1617516-7) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3SBM1103A2=M39016/35-003L | 0 |
|
$1,414.1000 / $4,150.3700 | Buy Now |
Part Details for 3-1617516-7
3-1617516-7 CAD Models
3-1617516-7 Part Data Attributes
|
3-1617516-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1617516-7
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 720mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 720 mW | |
Coil Resistance | 975 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |