-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMSC-6XM=M39016/11-034M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1617543-9-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 6V Min Qty: 34 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.5623 | Buy Now |
DISTI #
3-1617543-9
|
Avnet Americas | JMSC-6XM=M39016/11-034M - Bulk (Alt: 3-1617543-9) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Lead time: 5 Weeks, 2 Days Container: Bulk | 0 |
|
$58.1150 / $69.9350 | Buy Now |
DISTI #
AMP3-1617543-9
|
Heilind Electronics | JMSC-6XM=M39016/11-034M | Americas - 0 in Stock |
|
$63.4635 / $73.8750 | Buy Now |
|
Onlinecomponents.com | JMSC-6XM=M39016/11-034M | 0 |
|
$58.2200 / $117.4200 | Buy Now |
DISTI #
AMP3-1617543-9
|
Interstate Connecting Components | JMSC-6XM=M39016/11-034M | 0 |
|
$63.4635 / $73.8750 | Buy Now |
DISTI #
000000000003024444
|
Sager | Low Signal Relays - PCB JMSC-6XM=M39016/11-034M Min Qty: 1 | 0 |
|
$60.0900 / $79.5600 | Buy Now |
DISTI #
3-1617543-9
|
Avnet Abacus | (Alt: 3-1617543-9) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JMSC-6XM=M39016/11-034M | 0 |
|
$58.2200 / $117.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1617543-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1617543-9
TE Connectivity
JMSC-6XM=M39016/11-034M
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 180 mW | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |