-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 28VDC (COIL), 2464mW (COIL), 10A (CONTACT), 6VDC (CONTACT), SOCKET MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8056
|
Newark | Fca-215-Ay4 |Amp Te Connectivity 3-1617752-7 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.0400 / $264.9700 | Buy Now |
DISTI #
3-1617752-7
|
Avnet Americas | Electromechanical Relay DPDT 15A 28VDC Socket - Bulk (Alt: 3-1617752-7) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 42 Weeks, 2 Days Container: Bulk | 0 |
|
$186.5462 / $224.4878 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 Container: Box | 0Box |
|
$202.6800 | Buy Now |
DISTI #
AMP3-1617752-7
|
Heilind Electronics | FCA-215-AY4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FCA-215-AY4 RoHS: Compliant | 0 |
|
$229.3800 / $281.1800 | Buy Now |
DISTI #
3-1617752-7
|
TTI | General Purpose Relays FCA-215-AY4 MID RANGE RELAYS Min Qty: 18 Package Multiple: 1 Container: Each | Americas - 0 |
|
$144.9500 / $229.1400 | Buy Now |
DISTI #
AMP3-1617752-7
|
Interstate Connecting Components | FCA-215-AY4 | 0 |
|
Buy Now | |
DISTI #
000000000003582514
|
Sager | General Purpose Relays FCA-215-AY4 MID RANGE RELAYS Min Qty: 1 | 0 |
|
$184.0700 / $244.1100 | Buy Now |
|
Master Electronics | FCA-215-AY4 RoHS: Compliant | 0 |
|
$229.3800 / $281.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1617752-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1617752-7
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.088A (COIL), 28VDC (COIL), 2464mW (COIL), 10A (CONTACT), 6VDC (CONTACT), SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 42 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13.34 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.088 A | |
Coil Power | 2464 mW | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 10A@6VDC | |
Contact Voltage(DC)-Max | 6 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 11 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 13.34mm x 25.65mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 11 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |